
US8AC-HF | |
|---|---|
DigiKey Part Number | 641-US8AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US8AC-HF |
Description | DIODE STANDARD 50V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount DO-214AB (SMC) |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22578 € | 677,34 € |
| Unit Price without VAT: | 0,22578 € |
|---|---|
| Unit Price with VAT: | 0,26868 € |

