
US3MC-HF | |
|---|---|
DigiKey Part Number | 641-US3MC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US3MC-HF |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.68 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13514 € | 405,42 € |
| 6.000 | 0,12418 € | 745,08 € |
| Unit Price without VAT: | 0,13514 € |
|---|---|
| Unit Price with VAT: | 0,16082 € |

