Parametric Equivalent
Parametric Equivalent

US3GC-HF | |
|---|---|
DigiKey Part Number | 641-US3GC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US3GC-HF |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3G | Good-Ark Semiconductor | 5.440 | 4786-HS3GCT-ND | 0,44000 € | Parametric Equivalent |
| HS3G M6G | Taiwan Semiconductor Corporation | 0 | HS3GM6G-ND | 0,00000 € | Parametric Equivalent |
| HS3G R7G | Taiwan Semiconductor Corporation | 0 | HS3GR7GTR-ND | 0,00000 € | Parametric Equivalent |
| HS3G-K | Taiwan Semiconductor Corporation | 0 | 1801-HS3G-KTR-ND | 0,10055 € | Parametric Equivalent |
| HS3G-K M6G | Taiwan Semiconductor Corporation | 0 | 1801-HS3G-KM6GTR-ND | 0,10827 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13514 € | 405,42 € |
| 6.000 | 0,12359 € | 741,54 € |
| 9.000 | 0,11771 € | 1.059,39 € |
| 15.000 | 0,11110 € | 1.666,50 € |
| 21.000 | 0,10718 € | 2.250,78 € |
| 30.000 | 0,10338 € | 3.101,40 € |
| 75.000 | 0,10080 € | 7.560,00 € |
| Unit Price without VAT: | 0,13514 € |
|---|---|
| Unit Price with VAT: | 0,16082 € |




