
US3GB-HF | |
|---|---|
DigiKey Part Number | 641-US3GB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US3GB-HF |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09982 € | 299,46 € |
| 6.000 | 0,09079 € | 544,74 € |
| 9.000 | 0,08618 € | 775,62 € |
| 15.000 | 0,08100 € | 1.215,00 € |
| 21.000 | 0,07794 € | 1.636,74 € |
| 30.000 | 0,07496 € | 2.248,80 € |
| 75.000 | 0,06928 € | 5.196,00 € |
| Unit Price without VAT: | 0,09982 € |
|---|---|
| Unit Price with VAT: | 0,11879 € |


