


US2M-HF | |
|---|---|
DigiKey Part Number | 641-US2M-HFTR-ND - Tape & Reel (TR) 641-US2M-HFCT-ND - Cut Tape (CT) 641-US2M-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2M-HF |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08116 € | 81,16 € |
| 2.000 | 0,07245 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06300 € | 315,00 € |
| 10.000 | 0,05715 € | 571,50 € |
| 15.000 | 0,05417 € | 812,55 € |
| 25.000 | 0,05081 € | 1.270,25 € |
| 35.000 | 0,04883 € | 1.709,05 € |
| 50.000 | 0,04690 € | 2.345,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

