
US2KWF-HF | |
|---|---|
DigiKey Part Number | 641-US2KWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2KWF-HF |
Description | DIODE STANDARD 800V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SOD-123F |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.68 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07521 € | 225,63 € |
| 6.000 | 0,06808 € | 408,48 € |
| 9.000 | 0,06444 € | 579,96 € |
| 15.000 | 0,06035 € | 905,25 € |
| 21.000 | 0,05793 € | 1.216,53 € |
| 30.000 | 0,05558 € | 1.667,40 € |
| 75.000 | 0,05041 € | 3.780,75 € |
| 150.000 | 0,04887 € | 7.330,50 € |
| Unit Price without VAT: | 0,07521 € |
|---|---|
| Unit Price with VAT: | 0,08950 € |

