


US2K-HF | |
|---|---|
DigiKey Part Number | 641-US2K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2K-HF |
Description | DIODE STANDARD 800V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05833 € | 291,65 € |
| 10.000 | 0,05292 € | 529,20 € |
| 15.000 | 0,05015 € | 752,25 € |
| 25.000 | 0,04817 € | 1.204,25 € |
| Unit Price without VAT: | 0,05833 € |
|---|---|
| Unit Price with VAT: | 0,06941 € |

