
US2JB-HF | |
|---|---|
DigiKey Part Number | 641-US2JB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2JB-HF |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08996 € | 269,88 € |
| 6.000 | 0,08169 € | 490,14 € |
| 9.000 | 0,07747 € | 697,23 € |
| 15.000 | 0,07526 € | 1.128,90 € |
| Unit Price without VAT: | 0,08996 € |
|---|---|
| Unit Price with VAT: | 0,10705 € |

