US2J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 5.000
Unit Price: 0,08000 €
Datasheet
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

US2J-HF

DigiKey Part Number
641-US2J-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US2J-HF
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US2JShenzhen Slkormicro Semicon Co., Ltd.5.0005399-US2JCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05833 €291,65 €
10.0000,05292 €529,20 €
15.0000,05015 €752,25 €
25.0000,04817 €1.204,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05833 €
Unit Price with VAT:0,06941 €