


US2G-HF | |
|---|---|
DigiKey Part Number | 641-US2G-HFTR-ND - Tape & Reel (TR) 641-US2G-HFCT-ND - Cut Tape (CT) 641-US2G-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2G-HF |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11570 € | 11,57 € |
| 500 | 0,08578 € | 42,89 € |
| 1.000 | 0,07609 € | 76,09 € |
| 2.000 | 0,06793 € | 135,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05906 € | 295,30 € |
| 10.000 | 0,05358 € | 535,80 € |
| 15.000 | 0,05079 € | 761,85 € |
| 25.000 | 0,04764 € | 1.191,00 € |
| 35.000 | 0,04578 € | 1.602,30 € |
| 50.000 | 0,04397 € | 2.198,50 € |
| 125.000 | 0,04000 € | 5.000,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

