MMBZ5239A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01355 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03948 €
Datasheet
Zener Diode 9.1 V 350 mW ±1.98% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5239A-HF

DigiKey Part Number
641-MMBZ5239A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5239A-HF
Description
DIODE ZENER 9.1V 350MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 350 mW ±1.98% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.98%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04403 €132,09 €
6.0000,03948 €236,88 €
9.0000,03716 €334,44 €
15.0000,03455 €518,25 €
21.0000,03300 €693,00 €
30.0000,03149 €944,70 €
75.0000,02819 €2.114,25 €
150.0000,02615 €3.922,50 €
300.0000,02474 €7.422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04403 €
Unit Price with VAT:0,05240 €