
US1AWF-HF | |
|---|---|
DigiKey Part Number | 641-US1AWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1AWF-HF |
Description | DIODE STANDARD 50V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06057 € | 181,71 € |
| 6.000 | 0,05461 € | 327,66 € |
| 9.000 | 0,05157 € | 464,13 € |
| 15.000 | 0,04815 € | 722,25 € |
| 21.000 | 0,04612 € | 968,52 € |
| 30.000 | 0,04416 € | 1.324,80 € |
| 75.000 | 0,03983 € | 2.987,25 € |
| 150.000 | 0,03716 € | 5.574,00 € |
| Unit Price without VAT: | 0,06057 € |
|---|---|
| Unit Price with VAT: | 0,07208 € |

