Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF4007-G | |
|---|---|
DigiKey Part Number | 641-1744-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007-G |
Description | DIODE STANDARD 800V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER107G | Taiwan Semiconductor Corporation | 2.372 | 1801-HER107GCT-ND | 0,37000 € | Parametric Equivalent |
| HER107G A0G | Taiwan Semiconductor Corporation | 0 | HER107GA0G-ND | 0,06009 € | Parametric Equivalent |
| HER107G-K | Taiwan Semiconductor Corporation | 0 | 1801-HER107G-KTR-ND | 0,04554 € | Parametric Equivalent |
| HER107GH | Taiwan Semiconductor Corporation | 844 | 1801-HER107GHCT-ND | 0,37000 € | Parametric Equivalent |
| UF1K | Taiwan Semiconductor Corporation | 4.900 | 1801-UF1KCT-ND | 0,37000 € | Parametric Equivalent |




