UF4006-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.022
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.959
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.364
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04611 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.900
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.990
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.000
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.985
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16792 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.802
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.700
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.951
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17191 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02608 €
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4006-G

DigiKey Part Number
641-1743-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4006-G
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes