Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4005-G

DigiKey Part Number
641-1742-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4005-G
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.834
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,07320 €366,00 €
10.0000,06665 €666,50 €
15.0000,06332 €949,80 €
25.0000,05957 €1.489,25 €
35.0000,05735 €2.007,25 €
50.0000,05519 €2.759,50 €
125.0000,05164 €6.455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07320 €
Unit Price with VAT:0,08711 €