
TVP06B9V1A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B9V1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B9V1A-HF |
Description | TVS DIODE 7.8VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.78A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Category | Current - Peak Pulse (10/1000µs) 44.78A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15174 € | 455,22 € |
| 6.000 | 0,14299 € | 857,94 € |
| Unit Price without VAT: | 0,15174 € |
|---|---|
| Unit Price with VAT: | 0,18057 € |

