Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TVP06B6V8CA-G | |
|---|---|
DigiKey Part Number | TVP06B6V8CA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B6V8CA-G |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.14A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B6V8CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 57.14A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T6V8CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SM6T6V8CA-M3/52-ND | 0,18821 € | Upgrade |
| SM6T6V8CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T6V8CA-M3/5B-ND | 0,18821 € | Upgrade |
| 1.0SMB6.8CA/TR13 | YAGEO | 2.215 | 13-1.0SMB6.8CA/TR13CT-ND | 0,13000 € | Similar |
| 1.0SMB6.8CA/TR7 | YAGEO | 0 | 13-1.0SMB6.8CA/TR7TR-ND | 0,06267 € | Similar |
| P6SMB6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB6.8CACT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16219 € | 486,57 € |
| 6.000 | 0,15503 € | 930,18 € |
| Unit Price without VAT: | 0,16219 € |
|---|---|
| Unit Price with VAT: | 0,19301 € |







