
TVP06B560A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B560A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B560A-HF |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.79A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Category | Current - Peak Pulse (10/1000µs) 7.79A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15174 € | 455,22 € |
| 6.000 | 0,13906 € | 834,36 € |
| 9.000 | 0,13259 € | 1.193,31 € |
| 15.000 | 0,12534 € | 1.880,10 € |
| 21.000 | 0,12104 € | 2.541,84 € |
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,15174 € |
|---|---|
| Unit Price with VAT: | 0,18057 € |

