
TVP06B560A-G | |
|---|---|
DigiKey Part Number | TVP06B560A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B560A-G |
Description | TVS DIODE DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B560A-G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AA, SMB |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 600W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56A-E3/52 | Vishay General Semiconductor - Diodes Division | 772 | P6SMB56A-E3/52GICT-ND | 0,48000 € | Upgrade |
| P6SMB56AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB56AHE3/52GITR-ND | 0,00000 € | Upgrade |
| P6SMB56AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB56AHE3_A/H-ND | 0,11775 € | Upgrade |
| 1.0SMB56A/TR13 | YAGEO | 0 | 13-1.0SMB56A/TR13TR-ND | 0,05308 € | Similar |
| 1.0SMB56A/TR7 | YAGEO | 0 | 13-1.0SMB56A/TR7TR-ND | 0,06317 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15295 € | 458,85 € |
| 6.000 | 0,14414 € | 864,84 € |
| Unit Price without VAT: | 0,15295 € |
|---|---|
| Unit Price with VAT: | 0,18201 € |





