
TVP06B501A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B501A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B501A-HF |
Description | TVS DIODE 427.5VWM 690V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 690V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Category | Current - Peak Pulse (10/1000µs) 870mA |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 427.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 475V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 690V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28795 € | 863,85 € |
| Unit Price without VAT: | 0,28795 € |
|---|---|
| Unit Price with VAT: | 0,34266 € |

