
TVP06B441A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B441A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B441A-HF |
Description | TVS DIODE 376.2VWM DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 607.2V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376.2V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 607.2V | |
Current - Peak Pulse (10/1000µs) | 990mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27530 € | 825,90 € |
| 6.000 | 0,25488 € | 1.529,28 € |
| 9.000 | 0,24447 € | 2.200,23 € |
| 15.000 | 0,23667 € | 3.550,05 € |
| Unit Price without VAT: | 0,27530 € |
|---|---|
| Unit Price with VAT: | 0,32761 € |

