Similar

TVP06B251CA-G | |
|---|---|
DigiKey Part Number | TVP06B251CA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B251CA-G |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.74A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B251CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 1.74A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 237.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB250CA | Bourns Inc. | 19.809 | P6SMB250CABBCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27188 € | 815,64 € |
| 6.000 | 0,25171 € | 1.510,26 € |
| 9.000 | 0,24143 € | 2.172,87 € |
| 15.000 | 0,23372 € | 3.505,80 € |
| Unit Price without VAT: | 0,27188 € |
|---|---|
| Unit Price with VAT: | 0,32354 € |


