Direct
Direct
Similar

TV06B9V0JB-HF | |
|---|---|
DigiKey Part Number | TV06B9V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B9V0JB-HF |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 38.96A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B9V0JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 38.96A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B9V0JB-HF | Comchip Technology | 0 | ATV06B9V0JB-HF-ND | 0,14513 € | Direct |
| TV06B9V0JB-G | Comchip Technology | 0 | TV06B9V0JB-G-ND | 0,11816 € | Direct |
| SMBJ9.0CA | Bourns Inc. | 34.442 | SMBJ9.0CABCT-ND | 0,51000 € | Similar |
| SMBJ9.0CA | Littelfuse Inc. | 6.542 | SMBJ9.0CALFCT-ND | 0,48000 € | Similar |
| SMBJ9.0CA-13-F | Diodes Incorporated | 2.993 | SMBJ9.0CA-FDICT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15436 € | 463,08 € |
| 6.000 | 0,14600 € | 876,00 € |
| Unit Price without VAT: | 0,15436 € |
|---|---|
| Unit Price with VAT: | 0,18369 € |






