Similar

TV06B700J-G | |
|---|---|
DigiKey Part Number | TV06B700J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B700J-G |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.31A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B700J-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.31A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70A | Taiwan Semiconductor Corporation | 3.597 | SMBJ70AFSCT-ND | 0,54000 € | Direct |
| CD214B-T70ALF | Bourns Inc. | 0 | CD214B-T70ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14778 € | 443,34 € |
| 6.000 | 0,13848 € | 830,88 € |
| Unit Price without VAT: | 0,14778 € |
|---|---|
| Unit Price with VAT: | 0,17586 € |



