
TV06B441J-HF | |
|---|---|
DigiKey Part Number | TV06B441J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B441J-HF |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 840mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B441J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 840mA |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 440V | Supplier Device Package |
Voltage - Breakdown (Min) 492V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 713V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25738 € | 772,14 € |
| Unit Price without VAT: | 0,25738 € |
|---|---|
| Unit Price with VAT: | 0,30628 € |

