Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

TV06B360JB-G | |
|---|---|
DigiKey Part Number | TV06B360JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B360JB-G |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B360JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.33A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B360JB-HF | Comchip Technology | 1.357 | 641-1575-1-ND | 0,77000 € | Direct |
| SMBJ36CA-13 | Diodes Incorporated | 0 | SMBJ36CADICT-ND | 1,03000 € | Direct |
| SMBJ36CA-13-F | Diodes Incorporated | 15.549 | SMBJ36CA-FDICT-ND | 0,51000 € | Direct |
| SZ1SMB36CAT3G | Littelfuse Inc. | 20.213 | SZ1SMB36CAT3GOSCT-ND | 0,74000 € | Upgrade |
| SM6T42CAY | STMicroelectronics | 4.411 | 497-12193-1-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11816 € | 354,48 € |
| 6.000 | 0,10780 € | 646,80 € |
| 9.000 | 0,10536 € | 948,24 € |
| Unit Price without VAT: | 0,11816 € |
|---|---|
| Unit Price with VAT: | 0,14061 € |










