Direct
Direct
Similar
Similar

TV06B301JB-HF | |
|---|---|
DigiKey Part Number | TV06B301JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B301JB-HF |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.23A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B301JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1.23A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 335V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 486V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B301JB-HF | Comchip Technology | 0 | ATV06B301JB-HF-ND | 0,28227 € | Direct |
| TV06B301JB-G | Comchip Technology | 0 | TV06B301JB-G-ND | 0,26792 € | Direct |
| P6SMB350CA | Bourns Inc. | 18.615 | P6SMB350CABBCT-ND | 0,80000 € | Similar |
| P6SMB350CA | Littelfuse Inc. | 4.487 | P6SMB350CALFCT-ND | 0,91000 € | Similar |
| SMBJ300CA | Littelfuse Inc. | 2.758 | SMBJ300CALFCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26792 € | 803,76 € |
| Unit Price without VAT: | 0,26792 € |
|---|---|
| Unit Price with VAT: | 0,31882 € |




