TV06B300JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15559 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34632 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 9.456
Unit Price: 0,61000 €
Datasheet

Direct


Bourns Inc.
In Stock: 24.049
Unit Price: 0,51000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 56.110
Unit Price: 0,49000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 57.088
Unit Price: 0,51000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 74.261
Unit Price: 0,51000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,16020 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,08227 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.715
Unit Price: 0,85000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,39580 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.446
Unit Price: 0,58000 €
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B300JB-HF

DigiKey Part Number
TV06B300JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B300JB-HF
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B300JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B300JB-HFComchip Technology0641-1996-1-ND0,78000 €Direct
TV06B300JB-GComchip Technology0TV06B300JB-G-ND0,15559 €Direct
1SMB30CA TR13 PBFREECentral Semiconductor Corp01514-1SMB30CATR13PBFREETR-ND0,34632 €Direct
SMBJ30CATaiwan Semiconductor Corporation9.456SMBJ30CAFSCT-ND0,61000 €Direct
SMBJ30CABourns Inc.24.049SMBJ30CABCT-ND0,51000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15559 €466,77 €
6.0000,14717 €883,02 €
Manufacturers Standard Package
Unit Price without VAT:0,15559 €
Unit Price with VAT:0,18515 €