Direct
Direct
Direct
Similar
Similar
Similar

TV06B300J-G | |
|---|---|
DigiKey Part Number | TV06B300J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B300J-G |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B300J-G Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30A | Taiwan Semiconductor Corporation | 5.626 | SMBJ30AFSCT-ND | 0,54000 € | Direct |
| SMBJ30A-E3/52 | Vishay General Semiconductor - Diodes Division | 15.896 | SMBJ30A-E3/52GICT-ND | 0,43000 € | Direct |
| SMBJ30A-E3/5B | Vishay General Semiconductor - Diodes Division | 3.864 | SMBJ30A-E3/5BGICT-ND | 0,48000 € | Direct |
| SMBJ30AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ30AHE3/5B-ND | 0,00000 € | Direct |
| CD214B-T30ALF | Bourns Inc. | 0 | CD214B-T30ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14778 € | 443,34 € |
| 6.000 | 0,13848 € | 830,88 € |
| Unit Price without VAT: | 0,14778 € |
|---|---|
| Unit Price with VAT: | 0,17586 € |





