Direct
Direct

TV06B251JB-G | |
|---|---|
DigiKey Part Number | TV06B251JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B251JB-G |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.48A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B251JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 1.48A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 250V | Supplier Device Package |
Voltage - Breakdown (Min) 279V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 405V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B251JB-HF | Comchip Technology | 0 | ATV06B251JB-HF-ND | 0,30103 € | Direct |
| TV06B251JB-HF | Comchip Technology | 0 | TV06B251JB-HF-ND | 0,25587 € | Direct |
| SMBJ250CA | Littelfuse Inc. | 13.016 | SMBJ250CACT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25587 € | 767,61 € |
| 6.000 | 0,23664 € | 1.419,84 € |
| 9.000 | 0,22684 € | 2.041,56 € |
| 15.000 | 0,21747 € | 3.262,05 € |
| Unit Price without VAT: | 0,25587 € |
|---|---|
| Unit Price with VAT: | 0,30449 € |



