Similar
Similar
Similar

TV06B180J-G | |
|---|---|
DigiKey Part Number | TV06B180J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B180J-G |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B180J-G Models |
Category | Current - Peak Pulse (10/1000µs) 20.55A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T18ALF | Bourns Inc. | 0 | CD214B-T18ALF-ND | 0,00000 € | Similar |
| SMBJ18A | Taiwan Semiconductor Corporation | 14.804 | SMBJ18AFSCT-ND | 0,54000 € | Similar |
| SMBJ18A/TR13 | YAGEO | 815 | 13-SMBJ18A/TR13CT-ND | 0,34000 € | Similar |
| SMBJ18A/TR7 | YAGEO | 801 | 13-SMBJ18A/TR7CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13312 € | 399,36 € |
| 6.000 | 0,12171 € | 730,26 € |
| 9.000 | 0,11590 € | 1.043,10 € |
| 15.000 | 0,10937 € | 1.640,55 € |
| 21.000 | 0,10550 € | 2.215,50 € |
| 30.000 | 0,10174 € | 3.052,20 € |
| 75.000 | 0,09896 € | 7.422,00 € |
| Unit Price without VAT: | 0,13312 € |
|---|---|
| Unit Price with VAT: | 0,15841 € |




