
TV06B140J-HF | |
|---|---|
DigiKey Part Number | TV06B140J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B140J-HF |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.86A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B140J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 25.86A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14A | Taiwan Semiconductor Corporation | 18.920 | SMBJ14AFSCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13312 € | 399,36 € |
| 6.000 | 0,12192 € | 731,52 € |
| Unit Price without VAT: | 0,13312 € |
|---|---|
| Unit Price with VAT: | 0,15841 € |


