


TV06A7V5JB-HF | |
|---|---|
DigiKey Part Number | 641-TV06A7V5JB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06A7V5JB-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12325 € | 616,25 € |
| 10.000 | 0,12041 € | 1.204,10 € |
| Unit Price without VAT: | 0,12325 € |
|---|---|
| Unit Price with VAT: | 0,14667 € |

