


TV06A540J-HF | |
|---|---|
DigiKey Part Number | 641-TV06A540J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06A540J-HF |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.89A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 6.89A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11554 € | 577,70 € |
| 10.000 | 0,10609 € | 1.060,90 € |
| 15.000 | 0,10127 € | 1.519,05 € |
| 25.000 | 0,09586 € | 2.396,50 € |
| 35.000 | 0,09265 € | 3.242,75 € |
| 50.000 | 0,09041 € | 4.520,50 € |
| Unit Price without VAT: | 0,11554 € |
|---|---|
| Unit Price with VAT: | 0,13749 € |

