


TV06A510JB-HF | |
|---|---|
DigiKey Part Number | 641-TV06A510JB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06A510JB-HF |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12480 € | 624,00 € |
| 10.000 | 0,11472 € | 1.147,20 € |
| 15.000 | 0,10958 € | 1.643,70 € |
| 25.000 | 0,10381 € | 2.595,25 € |
| 35.000 | 0,10039 € | 3.513,65 € |
| 50.000 | 0,09897 € | 4.948,50 € |
| Unit Price without VAT: | 0,12480 € |
|---|---|
| Unit Price with VAT: | 0,14851 € |

