Direct
Direct
Direct
Direct
Direct
Direct
Similar



TV04A9V0JB-G | |
|---|---|
DigiKey Part Number | TV04A9V0JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A9V0JB-G |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 25.97A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A9V0JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 25.97A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A9V0JB-HF | Comchip Technology | 0 | ATV04A9V0JB-HF-ND | 0,09372 € | Direct |
| SMAJ9.0CA | Littelfuse Inc. | 29.584 | SMAJ9.0CALFCT-ND | 0,41000 € | Direct |
| SMAJ9.0CA | Bourns Inc. | 53.946 | SMAJ9.0CABCT-ND | 0,49000 € | Direct |
| SMAJ9.0CA-13 | Diodes Incorporated | 0 | SMAJ9.0CA-13-ND | 0,20185 € | Direct |
| SMAJ9.0CA-13-F | Diodes Incorporated | 2.827 | SMAJ9.0CA-FDICT-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08236 € | 411,80 € |
| 10.000 | 0,07517 € | 751,70 € |
| 15.000 | 0,07150 € | 1.072,50 € |
| 25.000 | 0,06739 € | 1.684,75 € |
| 35.000 | 0,06495 € | 2.273,25 € |
| 50.000 | 0,06258 € | 3.129,00 € |
| 125.000 | 0,05986 € | 7.482,50 € |
| Unit Price without VAT: | 0,08236 € |
|---|---|
| Unit Price with VAT: | 0,09801 € |






