Direct
Direct
Direct
Similar



TV04A850JB-G | |
|---|---|
DigiKey Part Number | TV04A850JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A850JB-G |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.92A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A850JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 2.92A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A850JB-HF | Comchip Technology | 0 | ATV04A850JB-HF-ND | 0,09447 € | Direct |
| SMAJ85CA | Littelfuse Inc. | 1.199 | SMAJ85CALFCT-ND | 0,41000 € | Direct |
| SMAJ85CA | Bourns Inc. | 14.459 | SMAJ85CABCT-ND | 0,50000 € | Direct |
| SMAJ85CA-13 | Diodes Incorporated | 0 | SMAJ85CA-13-ND | 0,20347 € | Direct |
| SMAJ85CA-13-F | Diodes Incorporated | 1.954 | SMAJ85CA-FDICT-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08095 € | 404,75 € |
| 10.000 | 0,07385 € | 738,50 € |
| 15.000 | 0,07207 € | 1.081,05 € |
| Unit Price without VAT: | 0,08095 € |
|---|---|
| Unit Price with VAT: | 0,09633 € |





