


TV04A6V5JB-G | |
|---|---|
DigiKey Part Number | TV04A6V5JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A6V5JB-G |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.71A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A6V5JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.71A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09028 € | 451,40 € |
| 10.000 | 0,08252 € | 825,20 € |
| 15.000 | 0,07856 € | 1.178,40 € |
| 25.000 | 0,07411 € | 1.852,75 € |
| 35.000 | 0,07148 € | 2.501,80 € |
| 50.000 | 0,06892 € | 3.446,00 € |
| 125.000 | 0,06680 € | 8.350,00 € |
| Unit Price without VAT: | 0,09028 € |
|---|---|
| Unit Price with VAT: | 0,10743 € |







