Direct
Direct
Direct
Similar



TV04A640JB-G | |
|---|---|
DigiKey Part Number | TV04A640JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A640JB-G |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.88A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A640JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 3.88A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A640JB-HF | Comchip Technology | 0 | ATV04A640JB-HF-ND | 0,09372 € | Direct |
| SMAJ64CA-13 | Diodes Incorporated | 0 | SMAJ64CA-13-ND | 0,20185 € | Direct |
| SMAJ64CA-13-F | Diodes Incorporated | 0 | 31-SMAJ64CA-13-FCT-ND | 0,42000 € | Direct |
| SMAJ64CA | Bourns Inc. | 22.545 | SMAJ64CABCT-ND | 0,49000 € | Similar |
| SMAJ64CA | Littelfuse Inc. | 20.084 | SMAJ64CALFCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08030 € | 401,50 € |
| 10.000 | 0,07326 € | 732,60 € |
| 15.000 | 0,06967 € | 1.045,05 € |
| 25.000 | 0,06564 € | 1.641,00 € |
| 35.000 | 0,06325 € | 2.213,75 € |
| 50.000 | 0,06093 € | 3.046,50 € |
| 125.000 | 0,05804 € | 7.255,00 € |
| Unit Price without VAT: | 0,08030 € |
|---|---|
| Unit Price with VAT: | 0,09556 € |





