Direct
Direct



TV04A351JB-HF | |
|---|---|
DigiKey Part Number | TV04A351JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A351JB-HF |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 710mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A351JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 710mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 567V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A351JB-HF | Comchip Technology | 0 | ATV04A351JB-HF-ND | 0,18963 € | Direct |
| TV04A351JB-G | Comchip Technology | 0 | TV04A351JB-G-ND | 0,18847 € | Direct |
| SMAJ350CA | Littelfuse Inc. | 25.035 | SMAJ350CALFCT-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17920 € | 896,00 € |
| 10.000 | 0,16580 € | 1.658,00 € |
| 15.000 | 0,15897 € | 2.384,55 € |
| 25.000 | 0,15298 € | 3.824,50 € |
| Unit Price without VAT: | 0,17920 € |
|---|---|
| Unit Price with VAT: | 0,21325 € |



