Similar



TV04A351J-G | |
|---|---|
DigiKey Part Number | TV04A351J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A351J-G |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 710mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A351J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 710mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18146 € | 907,30 € |
| 10.000 | 0,16789 € | 1.678,90 € |
| 15.000 | 0,16097 € | 2.414,55 € |
| 25.000 | 0,15491 € | 3.872,75 € |
| Unit Price without VAT: | 0,18146 € |
|---|---|
| Unit Price with VAT: | 0,21594 € |


