


TV04A240JB-G | |
|---|---|
DigiKey Part Number | 641-1240-2-ND - Tape & Reel (TR) 641-1240-1-ND - Cut Tape (CT) 641-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV04A240JB-G |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A240JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.28A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,12220 € | 12,22 € |
| 500 | 0,10242 € | 51,21 € |
| 1.000 | 0,07401 € | 74,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07315 € | 365,75 € |
| 10.000 | 0,07057 € | 705,70 € |
| 15.000 | 0,07052 € | 1.057,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

