TV04A221J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09725 €
Datasheet
356V Clamp 1.12A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
356V Clamp 1.12A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A221J-HF

DigiKey Part Number
TV04A221J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A221J-HF
Description
TVS DIODE 220VWM 356VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
356V Clamp 1.12A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A221J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.12A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18146 €907,30 €
10.0000,16789 €1.678,90 €
15.0000,16097 €2.414,55 €
25.0000,15491 €3.872,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18146 €
Unit Price with VAT:0,21594 €