


TV04A201J-HF | |
|---|---|
DigiKey Part Number | TV04A201J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A201J-HF |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.23A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A201J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1.23A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 324V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17920 € | 896,00 € |
| 10.000 | 0,16580 € | 1.658,00 € |
| 15.000 | 0,15897 € | 2.384,55 € |
| 25.000 | 0,15298 € | 3.824,50 € |
| Unit Price without VAT: | 0,17920 € |
|---|---|
| Unit Price with VAT: | 0,21325 € |

