Direct
Direct
Direct
Similar
Similar
Similar



TV04A121JB-G | |
|---|---|
DigiKey Part Number | 641-1236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A121JB-G |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.07A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A121JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 2.07A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A121JB-HF | Comchip Technology | 0 | ATV04A121JB-HF-ND | 0,09447 € | Direct |
| SMAJ120CA-13 | Diodes Incorporated | 0 | SMAJ120CA-13-ND | 0,20347 € | Direct |
| SMAJ120CA-13-F | Diodes Incorporated | 10.188 | SMAJ120CA-FDICT-ND | 0,49000 € | Direct |
| SMAJ120CA | Bourns Inc. | 10.354 | SMAJ120CABCT-ND | 0,51000 € | Similar |
| SMAJ120CA | Littelfuse Inc. | 865 | SMAJ120CALFCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08095 € | 404,75 € |
| 10.000 | 0,07385 € | 738,50 € |
| 15.000 | 0,07023 € | 1.053,45 € |
| 25.000 | 0,06616 € | 1.654,00 € |
| 35.000 | 0,06375 € | 2.231,25 € |
| 50.000 | 0,06141 € | 3.070,50 € |
| 125.000 | 0,05850 € | 7.312,50 € |
| Unit Price without VAT: | 0,08095 € |
|---|---|
| Unit Price with VAT: | 0,09633 € |






