146V Clamp 1.37A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W900-HF

DigiKey Part Number
TV02W900-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W900-HF
Description
TVS DIODE 90VWM 146VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
146V Clamp 1.37A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W900-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.37A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
SOD-123
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09715 €291,45 €
6.0000,08834 €530,04 €
9.0000,08384 €754,56 €
15.0000,08278 €1.241,70 €
Manufacturers Standard Package
Unit Price without VAT:0,09715 €
Unit Price with VAT:0,11561 €