
TV02W6V0B-HF | |
|---|---|
DigiKey Part Number | TV02W6V0B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W6V0B-HF |
Description | TVS DIODE 6VWM 10.3VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W6V0B-HF Models |
Category | Current - Peak Pulse (10/1000µs) 19.42A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10283 € | 308,49 € |
| 6.000 | 0,09359 € | 561,54 € |
| 9.000 | 0,08889 € | 800,01 € |
| 15.000 | 0,08881 € | 1.332,15 € |
| Unit Price without VAT: | 0,10283 € |
|---|---|
| Unit Price with VAT: | 0,12237 € |

