
TV02W480-G | |
|---|---|
DigiKey Part Number | 641-1985-2-ND - Tape & Reel (TR) 641-1985-1-ND - Cut Tape (CT) 641-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W480-G |
Description | TVS DIODE 48VWM 77.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W480-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,13000 € | 65,00 € |
| 1.000 | 0,09639 € | 96,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09467 € | 284,01 € |
| 6.000 | 0,07315 € | 438,90 € |
| 9.000 | 0,06804 € | 612,36 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

