Upgrade

TV02W450-HF | |
|---|---|
DigiKey Part Number | TV02W450-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W450-HF |
Description | TVS DIODE 45VWM 72.7VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W450-HF Models |
Category | Current - Peak Pulse (10/1000µs) 2.75A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF45A TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMF45ATRPBFREETR-ND | 0,15695 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09793 € | 293,79 € |
| 6.000 | 0,08904 € | 534,24 € |
| 9.000 | 0,08451 € | 760,59 € |
| 15.000 | 0,08345 € | 1.251,75 € |
| Unit Price without VAT: | 0,09793 € |
|---|---|
| Unit Price with VAT: | 0,11654 € |


