
TV02W220-G | |
|---|---|
DigiKey Part Number | TV02W220-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W220-G |
Description | TVS DIODE 22VWM 35.5VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W220-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.63A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09793 € | 293,79 € |
| 6.000 | 0,08904 € | 534,24 € |
| 9.000 | 0,08451 € | 760,59 € |
| 15.000 | 0,07942 € | 1.191,30 € |
| 21.000 | 0,07641 € | 1.604,61 € |
| 30.000 | 0,07347 € | 2.204,10 € |
| 75.000 | 0,06773 € | 5.079,75 € |
| Unit Price without VAT: | 0,09793 € |
|---|---|
| Unit Price with VAT: | 0,11654 € |

